
* Images are for reference only
A2501WV-08P2
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A2501WV-08P2
- JLCPCB Part #
- C352918
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 1x8P 2.5mm 250V 3A 8 8P Brass PA66 Through Hole Tin UL94V-0 White 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.0972
50+
$0.0773
150+
$0.0675
500+
$0.0599
2500+
$0.0540
5000+
$0.0511
Related Products
Welcome back, may I help you?