This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

EKMM201VSN331MQ25S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EKMM201VSN331MQ25S
JLCPCB Part #
C841768
Package
Plugin,D25.4xL25mm
Description
-25℃~+105℃ 1.25A@120Hz 200V 25.4mm 25mm 330uF ±20% 插件,D25.4xL25mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 332

Minimum: 1

Full Reel: 200

$0.01

Add To List

Available Order Qty: 332

In-stock Item Pricing

Qty Unit Price
1+ $1.9301
10+ $1.6377
30+ $1.4552
200+ $1.2679
400+ $1.1839
1000+ $1.1468
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons