This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EMHS350ARA202MLN0S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMHS350ARA202MLN0S
JLCPCB Part #
C5687737
Package
SMD,D16xL21.5mm
Description
-40℃~+125℃ 1.512A@120Hz 16mm 2000uF 21.5mm 35V 37mΩ@100kHz 5000hrs@125℃ ±20% SMD,D16xL21.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 600

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5657
200+ $0.6250
600+ $0.6041
1200+ $0.5944
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons