This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

APSC6R3ETD152MJB5Z

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
APSC6R3ETD152MJB5Z
JLCPCB Part #
C841736
Package
Plugin,D10xL11.5mm
Description
-55℃~+105℃ 10mm 10mΩ@300kHz 11.5mm 15000hrs@105℃ 1500uF 5.56A@100kHz 5mm 6.3V Polymer ±20% 插件,D10xL11.5mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 491

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 491

In-stock Item Pricing

Qty Unit Price
1+ $0.6245
10+ $0.5073
30+ $0.4479
100+ $0.3902
500+ $0.3548
1000+ $0.3372

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons