
* Images are for reference only
IS43LQ32128A-062BLI
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS43LQ32128A-062BLI
- JLCPCB Part #
- C1236824
- Package
- VFBGA-200(10x14.5)
- Description
- -40℃~+95℃ 1.6GHz 1.7V~1.95V 4Gbit Dynamic on-chip termination、ZQ calibration function、Built-in temperature sensor、Asynchronous reset function LPDDR4 SDRAM VFBGA-200(10x14.5) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 136
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.6432
200+
$6.8279
500+
$6.5883
1000+
$6.4692
Related Products