
* Images are for reference only
IS43LR16320C-6BLI
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS43LR16320C-6BLI
- JLCPCB Part #
- C1351787
- Package
- TFBGA-60(8x10)
- Description
- -40℃~+85℃ 1.8V 110mA 166MHz 512Mbit 550uA TFBGA-60(8x10) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$11.0407
300+
$4.2732
600+
$4.1234
900+
$4.0493
Related Products
Welcome back, may I help you?