
* Images are for reference only
IS43LR16160H-6BLI-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS43LR16160H-6BLI-TR
- JLCPCB Part #
- C17530169
- Package
- TFBGA-60(8x10)
- Description
- -40℃~+85℃ 1.8V 166MHz 256Mbit 450uA Auto precharge function、Data mask function、Built-in temperature sensor、Auto self-refresh DDR SDRAM TFBGA-60(8x10) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.6645
200+
$4.6549
500+
$4.4989
1000+
$4.4217
Related Products

IS43LR16160G-6BLI-TR
ISSI(Integrated Silicon Solution)
$6.6188

IS43LR16160F-6BLI-TR
ISSI(Integrated Silicon Solution)
$21.7415

IS43LR16160H-6BL-TR
ISSI(Integrated Silicon Solution)
$10.6818

IS43LR16800G-6BL-TR
ISSI(Integrated Silicon Solution)
$4.5118

IS43LR16160H-6BLI
ISSI(Integrated Silicon Solution)
$10.3183

IS43LR16320C-5BLI-TR
ISSI(Integrated Silicon Solution)
$17.6158