
* Images are for reference only
SXT22417EC38-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417EC38-14.31818M
- JLCPCB Part #
- C7380670
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 120Ω 14.31818MHz 17pF ±15ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3669
200+
$0.5455
500+
$0.5277
1000+
$0.5181
Related Products

SXT22417ED38-14.31818M
Suntsu Electronics, Inc.
$1.3878

SXT22417EB38-14.31818M
Suntsu Electronics, Inc.
$1.3459

SXT22419EC38-14.31818M
Suntsu Electronics, Inc.
$1.3669

SXT22417DA27-24.576M
Suntsu Electronics, Inc.
$0.8876

SXT22418EE07-25.000M
Suntsu Electronics, Inc.
$0.7779

SXT22412DB07-30.000M
Suntsu Electronics, Inc.
$0.7698
Welcome back, may I help you?