
* Images are for reference only
SXT21410FA38-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410FA38-26.000M
- JLCPCB Part #
- C6309990
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 100Ω 10pF 26MHz ±10ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2118
200+
$0.4851
500+
$0.4673
1000+
$0.4609
Related Products

SXT11410FA38-26.000M
Suntsu Electronics, Inc.
$0.9588

SXT21410FA38-27.000M
Suntsu Electronics, Inc.
$1.2569

SXT21410FA38-20.000M
Suntsu Electronics, Inc.
$2.2510

SXT21418FA48-50.000M
Suntsu Electronics, Inc.
$1.6307

SXT21416BB16-40.000M
Suntsu Electronics, Inc.
$2.5814

SXT2148DB17-25.000M
Suntsu Electronics, Inc.
$1.4615
Welcome back, may I help you?