
* Images are for reference only
SXT22418EE07-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418EE07-25.000M
- JLCPCB Part #
- C7102030
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 18pF 25MHz 80Ω ±15ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7767
200+
$0.3110
500+
$0.2998
1000+
$0.2949
Related Products

SXT22418EE07-26.000M
Suntsu Electronics, Inc.
$0.7767

SXT22410EE07-25.000M
Suntsu Electronics, Inc.
$0.8041

SXT22418EB07-25.000M
Suntsu Electronics, Inc.
$0.7525

SXT22420CB16-22.1184M
Suntsu Electronics, Inc.
$0.9942

SXT22421DB48-19.200M
Suntsu Electronics, Inc.
$1.2520

SXT22414BA38-16.384M
Suntsu Electronics, Inc.
$1.0055
Welcome back, may I help you?