
* Images are for reference only
SXT22417DA27-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417DA27-24.576M
- JLCPCB Part #
- C7036503
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 17pF 24.576MHz 80Ω ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8845
200+
$0.3538
500+
$0.3410
1000+
$0.3361
Related Products

SXT32417DA27-24.576M
Suntsu Electronics, Inc.
$0.9183

SXT22417CA27-24.576M
Suntsu Electronics, Inc.
$2.5923

SXT22417DD27-24.576M
Suntsu Electronics, Inc.
$2.9541

SXT22410DC07-25.000M
Suntsu Electronics, Inc.
$0.7510

SXT2247AA38-27.120M
Suntsu Electronics, Inc.
$1.1321

SXT22418ED07-22.1184M
Suntsu Electronics, Inc.
$1.1707