
* Images are for reference only
SXT22412DB07-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412DB07-30.000M
- JLCPCB Part #
- C6314034
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 12pF 30MHz 60Ω ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7683
200+
$0.3077
500+
$0.2964
1000+
$0.2916
Related Products

SXT22412DB27-30.000M
Suntsu Electronics, Inc.
$0.7731

SXT22412DB07-50.000M
Suntsu Electronics, Inc.
$1.3658

SXT22412DC07-30.000M
Suntsu Electronics, Inc.
$0.8311

SXT22412DA17-24.000M
Suntsu Electronics, Inc.
$0.8343

SXT22410BB17-13.560M
Suntsu Electronics, Inc.
$1.0678

SXT22412DB17-27.120M
Suntsu Electronics, Inc.
$1.1516
Welcome back, may I help you?