
* Images are for reference only
SXT22410FE38-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410FE38-27.000M
- JLCPCB Part #
- C7098635
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 10pF 27MHz 80Ω ±10ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4923
200+
$0.9953
500+
$0.9615
1000+
$0.9453
Related Products

SXT22410FD38-27.000M
Suntsu Electronics, Inc.
$2.4665

SXT22418FE38-27.000M
Suntsu Electronics, Inc.
$1.4519

SXT22410FC38-27.000M
Suntsu Electronics, Inc.
$2.4407

SXT22412DA38-32.000M
Suntsu Electronics, Inc.
$1.2099

SXT22419DC16-50.000M
Suntsu Electronics, Inc.
$1.3809

QT252S-32.000MAHV-T
QST Products, LLC
$0.9131
Welcome back, may I help you?