
* Images are for reference only
SXT21412DB07-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412DB07-48.000M
- JLCPCB Part #
- C7375661
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 12pF 48MHz 60Ω ±20ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2134
200+
$0.4851
500+
$0.4689
1000+
$0.4609
Related Products

SXT21412CB07-48.000M
Suntsu Electronics, Inc.
$1.1715

SXT21419DB07-48.000M
Suntsu Electronics, Inc.
$1.4325

SXT21412FB07-48.000M
Suntsu Electronics, Inc.
$1.3407

402F27112IDR
CTS Electronic Components
$0.9991

SXT21410BA07-22.1184M
Suntsu Electronics, Inc.
$1.2053

402F3001XIDR
CTS Electronic Components
$0.9991
Welcome back, may I help you?