
* Images are for reference only
SXT22422AA38-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22422AA38-12.000M
- JLCPCB Part #
- C7383682
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 120Ω 12MHz 22pF ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1457
200+
$0.4577
500+
$0.4432
1000+
$0.4351
Related Products

SXT22422AA38-16.000M
Suntsu Electronics, Inc.
$1.0071

SXT22422AA38-13.000M
Suntsu Electronics, Inc.
$0.8798

SXT22422AA48-12.000M
Suntsu Electronics, Inc.
$1.2069

SXT22421AA27-50.000M
Suntsu Electronics, Inc.
$1.2923

SXT22410DB17-30.000M
Suntsu Electronics, Inc.
$2.1785

SXT22413BB27-27.000M
Suntsu Electronics, Inc.
$1.2520
Welcome back, may I help you?