
* Images are for reference only
SXT21419DB07-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21419DB07-48.000M
- JLCPCB Part #
- C5920291
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 19pF 48MHz 60Ω ±20ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4320
200+
$0.5719
500+
$0.5525
1000+
$0.5429
Related Products

SXT21412DB07-48.000M
Suntsu Electronics, Inc.
$1.2129

SXT21419DB07-40.000M
Suntsu Electronics, Inc.
$2.5531

SXT21419DB17-48.000M
Suntsu Electronics, Inc.
$1.4433

SXT21410AA38-48.000M
Suntsu Electronics, Inc.
$1.0390

QT216S-38.400MAAB-T
QST Products, LLC
$0.9117

402F25022IKR
CTS Electronic Components
$0.9987
Welcome back, may I help you?