
* Images are for reference only
SXT21410CC38-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410CC38-48.000M
- JLCPCB Part #
- C5915130
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 10pF 48MHz 60Ω ±25ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1050
200+
$0.4420
500+
$0.4275
1000+
$0.4195
Related Products

SXT21410CC38-40.000M
Suntsu Electronics, Inc.
$2.5585

SXT21419CC38-48.000M
Suntsu Electronics, Inc.
$1.3938

SXT21410DC38-48.000M
Suntsu Electronics, Inc.
$1.1438

NX2016SA-26MHZ-STD-CZS-3
NDK
$0.8469

SXT21410AA38-52.000M
Suntsu Electronics, Inc.
$1.8390

SXT2148BA27-38.400M
Suntsu Electronics, Inc.
$1.1373
Welcome back, may I help you?