
* Images are for reference only
SXT22418EC07-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418EC07-26.000M
- JLCPCB Part #
- C6523929
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 18pF 26MHz 80Ω ±15ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7584
200+
$0.3037
500+
$0.2925
1000+
$0.2876
Related Products

SXT22418EC07-24.000M
Suntsu Electronics, Inc.
$1.0010

SXT22418EB07-26.000M
Suntsu Electronics, Inc.
$0.7503

SXT32418EC07-26.000M
Suntsu Electronics, Inc.
$0.8949

XC22M4-27.000-F12NJHPK
HCI
$0.4644

SXT22415CA16-12.288M
Suntsu Electronics, Inc.
$0.8500

SXT22420CC48-13.560M
Suntsu Electronics, Inc.
$0.6780
Welcome back, may I help you?