
* Images are for reference only
SXT32412EE07-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412EE07-13.560M
- JLCPCB Part #
- C7105874
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 100Ω 12pF 13.56MHz ±15ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2033
200+
$0.4813
500+
$0.4652
1000+
$0.4571
Related Products

SXT32412EC07-13.560M
Suntsu Electronics, Inc.
$1.1807

SXT32412FE27-13.560M
Suntsu Electronics, Inc.
$1.2663

SXT32419EE17-13.560M
Suntsu Electronics, Inc.
$0.6574

SXT32418FA38-19.6608M
Suntsu Electronics, Inc.
$0.8706

SXT32418BB17-28.63636M
Suntsu Electronics, Inc.
$1.2275

SXT3248DB17-19.6608M
Suntsu Electronics, Inc.
$0.7995
Welcome back, may I help you?