
* Images are for reference only
SXT21410DA07-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410DA07-40.000M
- JLCPCB Part #
- C7374440
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 100Ω 10pF 40MHz ±20ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5713
200+
$1.0256
500+
$0.9917
1000+
$0.9756
Related Products

SXT21410EA07-40.000M
Suntsu Electronics, Inc.
$2.6908

SXT21412DA07-40.000M
Suntsu Electronics, Inc.
$1.3567

SXT21410BA07-40.000M
Suntsu Electronics, Inc.
$2.4211

SXT21419CB16-26.000M
Suntsu Electronics, Inc.
$2.4033

CXAF-032000-A-AL-06
AKER
$0.6429

SXT21410DB38-40.000M
Suntsu Electronics, Inc.
$2.4033
Welcome back, may I help you?