
* Images are for reference only
SXT2248AA17-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248AA17-27.120M
- JLCPCB Part #
- C5934384
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 27.12MHz 80Ω 8pF ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0760
200+
$0.4308
500+
$0.4162
1000+
$0.4082
Related Products

SXT2249AA17-27.120M
Suntsu Electronics, Inc.
$1.1034

SXT3248AA17-27.120M
Suntsu Electronics, Inc.
$0.8389

SXT2248AA16-27.120M
Suntsu Electronics, Inc.
$1.0744

SXT2248DD16-27.120M
Suntsu Electronics, Inc.
$1.1954

SXT22418CA17-16.384M
Suntsu Electronics, Inc.
$1.0470

SXT22412EE27-22.1184M
Suntsu Electronics, Inc.
$1.3599
Welcome back, may I help you?