
* Images are for reference only
SXT32414BA38-52.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32414BA38-52.000M
- JLCPCB Part #
- C7344833
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 14pF 35Ω 52MHz ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9427
200+
$0.3771
500+
$0.3642
1000+
$0.3578
Related Products

SXT32411BA38-52.000M
Suntsu Electronics, Inc.
$0.9427

SXT32410BA38-52.000M
Suntsu Electronics, Inc.
$0.9427

SXT32413BA38-52.000M
Suntsu Electronics, Inc.
$0.9427

SXT32412EE16-48.000M
Suntsu Electronics, Inc.
$1.2714

SXT32419CA27-26.000M
Suntsu Electronics, Inc.
$0.7944

SXT32418CC16-13.560M
Suntsu Electronics, Inc.
$0.5898
Welcome back, may I help you?