
* Images are for reference only
SXT21412FE27-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412FE27-27.000M
- JLCPCB Part #
- C6836293
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 100Ω 12pF 27MHz ±10ppm ±15ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8509
200+
$0.7398
500+
$0.7139
1000+
$0.7026
Related Products

SXT21412EE27-27.000M
Suntsu Electronics, Inc.
$0.9206

SXT21412FC27-27.000M
Suntsu Electronics, Inc.
$1.7799

SXT21412FE07-27.000M
Suntsu Electronics, Inc.
$1.8332

SXT21418CA38-32.000M
Suntsu Electronics, Inc.
$1.2017

SXT21417CB07-24.000M
Suntsu Electronics, Inc.
$1.3196

C1E-25.000-10-1015-X-R
AKER
$0.7753
Welcome back, may I help you?