
* Images are for reference only
SXT32418EE27-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418EE27-37.400M
- JLCPCB Part #
- C7389524
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 18pF 37.4MHz 40Ω ±15ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4696
200+
$0.5872
500+
$0.5679
1000+
$0.5582
Related Products

SXT32418EE27-38.400M
Suntsu Electronics, Inc.
$1.6019

SXT32418EE07-37.400M
Suntsu Electronics, Inc.
$1.4648

SXT22418EE27-37.400M
Suntsu Electronics, Inc.
$1.1760

SXT3247AA17-25.000M
Suntsu Electronics, Inc.
$0.8760

SXT32420CB17-16.384M
Suntsu Electronics, Inc.
$1.0728

SXT3248CA16-16.384M
Suntsu Electronics, Inc.
$1.0437
Welcome back, may I help you?