
* Images are for reference only
SXT21412DA07-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412DA07-40.000M
- JLCPCB Part #
- C7375585
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 100Ω 12pF 40MHz ±20ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3567
200+
$0.5427
500+
$0.5233
1000+
$0.5153
Related Products

SXT21412CA07-40.000M
Suntsu Electronics, Inc.
$1.3099

SXT21412AA07-40.000M
Suntsu Electronics, Inc.
$1.2614

SXT21412BA07-40.000M
Suntsu Electronics, Inc.
$1.2776

SXT21412FC48-18.432M
Suntsu Electronics, Inc.
$1.4488

SXT21411DB16-18.432M
Suntsu Electronics, Inc.
$1.3583

SXT21420DB17-16.384M
Suntsu Electronics, Inc.
$1.1484
Welcome back, may I help you?