
* Images are for reference only
IS62WV25616ECLL-35BLI
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS62WV25616ECLL-35BLI
- JLCPCB Part #
- C7290446
- Package
- TFBGA-48(6x8)
- Description
- -40℃~+85℃ 10uA 25mA 3.135V~3.465V 35ns 4Mbit Auto power-down function Parallel Port (Parallel) TFBGA-48(6x8) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 480
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.7369
200+
$3.4864
480+
$3.3708
960+
$3.3129
Related Products

IS62WV25616ECLL-35TLI
ISSI(Integrated Silicon Solution)
$8.8028

IS62WV25616EBLL-45BLI
ISSI(Integrated Silicon Solution)
$5.4256

IS62WV25616EALL-55BLI
ISSI(Integrated Silicon Solution)
$4.9710

AS6C4016A-55BINTR
Micron Tech
$8.6710

IS64WV25616BLL-10BLA3-TR
ISSI(Integrated Silicon Solution)
$10.5154

IS61WV102416FALL-20BLI-TR
ISSI(Integrated Silicon Solution)
$24.2714
Welcome back, may I help you?