This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IS66WVE2M16BLL-70BLI-TR

Extended
Manufacturer
ISSI(Integrated Silicon Solution)
MFR.Part #
IS66WVE2M16BLL-70BLI-TR
JLCPCB Part #
C20445370
Package
48-TFBGA (6x8)
Description
2.7V~3.6V 70ns 48-TFBGA (6x8) PSRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.9073
200+ $3.5546
500+ $3.4354
1000+ $3.3773

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons