This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IS62WV25616ECLL-35TLI

Extended
Manufacturer
ISSI(Integrated Silicon Solution)
MFR.Part #
IS62WV25616ECLL-35TLI
JLCPCB Part #
C6211133
Package
TSOPII-44
Description
-40℃~+85℃ 22mA 3.135V~3.465V 3.7uA 35ns 4Mbit Auto power-down function Parallel Port (Parallel) TSOPII-44 SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B2A
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 135

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.7996
135+ $3.5109
540+ $3.3937
945+ $3.3358

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons