
* Images are for reference only
IS61WV102416FALL-20BLI-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS61WV102416FALL-20BLI-TR
- JLCPCB Part #
- C6211119
- Package
- TFBGA-48(6x8)
- Description
- -40℃~+85℃ 1.65V~2.2V 16Mbit 20ns 40mA 90mA Parallel Port (Parallel) TFBGA-48(6x8) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.3305
200+
$9.7084
500+
$9.3847
1000+
$9.2236
Related Products

IS61WV102416FALL-20TLI-TR
ISSI(Integrated Silicon Solution)
$19.3894

IS61WV102416FBLL-10BLI-TR
ISSI(Integrated Silicon Solution)
$17.8594

IS61WV102416ALL-20MLI-TR
ISSI(Integrated Silicon Solution)
$24.2613

AS6C4016-55BINTR
Alliance Memory
$4.5853

IS61WV25616FALL-10BLI-TR
ISSI(Integrated Silicon Solution)
$8.4554

IS64WV12816EDBLL-10BLA3-TR
ISSI(Integrated Silicon Solution)
$13.3064
Welcome back, may I help you?