
* Images are for reference only
EMVE101ARA221MLN0S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMVE101ARA221MLN0S
- JLCPCB Part #
- C7272556
- Package
- SMD,D16xL21.5mm
- Description
- -40℃~+105℃ 100V 16mm 2000hrs@105℃ 21.5mm 220uF 750mA@120Hz ±20% SMD,D16xL21.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5075
250+
$0.6024
500+
$0.5815
1000+
$0.5718
Related Products
Welcome back, may I help you?