
* Images are for reference only
EGXA401VSN471MA40L
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EGXA401VSN471MA40L
- JLCPCB Part #
- C7272069
- Package
- Plugin,D35xL42.5mm
- Description
- -40℃~+125℃ 1.86A@120Hz 10mm 3000hrs@125℃ 35mm 400V 42.5mm 470uF ±20% 插件,D35xL42.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.7375
200+
$3.0873
400+
$2.9842
800+
$2.9342
Related Products
Welcome back, may I help you?