This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CGS283U025V3C

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
CGS283U025V3C
JLCPCB Part #
C7228558
Package
Bolt,D50.8xL79.38mm
Description
-10%~+75% -40℃~+85℃ 25V 28000uF 28mΩ@120Hz 50.8mm 7.5A@120Hz 79.38mm 螺栓,D50.8xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $79.9134
200+ $31.8861
500+ $30.8215
1000+ $30.2947
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons