This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AFK337M80P44T-F

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
AFK337M80P44T-F
JLCPCB Part #
C2443152
Package
SMD,D16xL16.5mm
Description
-55℃~+105℃ 170mΩ 330uF 5000hrs@105℃ 793mA@100kHz 80V ±20% SMD,D16xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 125

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0326
200+ $0.7876
500+ $0.7602
1000+ $0.7457
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons