
* Images are for reference only
CGR473U7R5V3C
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGR473U7R5V3C
- JLCPCB Part #
- C2622397
- Package
- Bolt,D50.8xL79.38mm
- Description
- -10%~+75% -40℃~+105℃ 17.8A@120Hz 2000hrs@105℃ 47000uF 50.8mm 7.5V 79.38mm 9.8mΩ@120Hz 螺栓,D50.8xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 42
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$56.3640
200+
$21.8126
500+
$21.0464
1000+
$20.6673
Related Products

CG401T350V3C
Cornell Dubilier Electronics
$39.0859

CGS451T450V3C
Cornell Dubilier Electronics
$42.8283

CGS233U016V3C
Cornell Dubilier Electronics
$42.0476

CGS133U050V3C
Cornell Dubilier Electronics
$36.6840

CGS621T500V3C
Cornell Dubilier Electronics
$60.9453

CGS103U075V3C
Cornell Dubilier Electronics
$54.5670
Welcome back, may I help you?