
* Images are for reference only
CGS203U025V3C
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS203U025V3C
- JLCPCB Part #
- C7106929
- Package
- Bolt,D50.8xL79.38mm
- Description
- -10%~+75% -40℃~+85℃ 20000uF 24mΩ@120Hz 25V 50.8mm 79.38mm 8A@120Hz 螺栓,D50.8xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$77.3758
200+
$30.8738
500+
$29.8422
1000+
$29.3327
Related Products

CGS283U025V3C
Cornell Dubilier Electronics
$79.7284

CGS203U025R3C
Cornell Dubilier Electronics
$60.5842

CGS823U025V3C
Cornell Dubilier Electronics
$61.8537

CGS223U040V3C
Cornell Dubilier Electronics
$38.2532

CGS123U025R3C
Cornell Dubilier Electronics
$19.4079

E32D500HPN393MC79U
NCC(Nippon Chemi-Con)
$25.5129