
* Images are for reference only
MC22FD102F-TF
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MC22FD102F-TF
- JLCPCB Part #
- C7225242
- Package
- 2220
- Description
- -55℃~+125℃ 1nF 2mm 5.7mm 500V ±1% 2220 Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.1437
200+
$7.2402
500+
$6.9976
1000+
$6.8788
Related Products

MC22FD102F-F
Cornell Dubilier Electronics
$34.2669

MC22FA102F-TF
Cornell Dubilier Electronics
$17.5398

MC22FD112J-TF
Cornell Dubilier Electronics
$7.9709

MC22FD751J-F
Cornell Dubilier Electronics
$9.7938

MC22FF121G-F
Cornell Dubilier Electronics
$15.3508

MC22FD501J-F
Cornell Dubilier Electronics
$6.3633
Welcome back, may I help you?