This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EC5BU-24S12T

Extended
Manufacturer
Cincon Electronics Co. LTD
MFR.Part #
EC5BU-24S12T
JLCPCB Part #
C7182790
Package
DIP,50.8x25.4mm
Description
1 1.25A 1.5kV 12V 15W 18V~36V 90% DIP,50.8x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 12

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $78.4058
204+ $31.2846
504+ $30.2395
996+ $29.7225
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons