This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

E32D500HLS273MAA5U

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
E32D500HLS273MAA5U
JLCPCB Part #
C7177700
Package
Plugin
Description
-40℃~+105℃ 12.7mm 12.9mΩ@120Hz 15.23A@120Hz 27000uF 50V ±20% 插件 Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $21.2822
200+ $8.4932
500+ $8.2080
1000+ $8.0679
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons