
* Images are for reference only
156PHC250K
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 156PHC250K
- JLCPCB Part #
- C7164028
- Package
- Plugin,D25.5xL46mm
- Description
- -40℃~+85℃ 15uF 160V、250V ±10% 插件,D25.5xL46mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 168
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.5254
168+
$8.1899
504+
$7.9172
1008+
$7.7817
Welcome back, may I help you?