
* Images are for reference only
256PHC250K
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 256PHC250K
- JLCPCB Part #
- C6993397
- Package
- Plugin,D32xL46mm
- Description
- -40℃~+85℃ 160V、250V 25uF ±10% Plugin,D32xL46mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 117
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.9330
234+
$11.1462
468+
$10.7734
1053+
$10.5902
Related Products