This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FCN3022A474K-X

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
FCN3022A474K-X
JLCPCB Part #
C3776546
Package
SMD,7.7x5.5mm
Description
-40℃~+85℃ 100V 470nF Metallized Polyester、Metallized Polyethylene Naphthalate ±10% SMD,7.7x5.5mm Film Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8296
200+ $0.7087
500+ $0.6845
1000+ $0.6716
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons