This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SLPX123M016C1P3

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
SLPX123M016C1P3
JLCPCB Part #
C7082744
Package
Plugin,D25xL25mm
Description
-40℃~+85℃ 10mm 12000uF 16V 25mm 25mm 3.01A@120Hz 3000hrs@85℃ 55mΩ@120Hz ±20% 插件,D25xL25mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.8682
200+ $1.1441
500+ $1.1070
1000+ $1.0877
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons