
* Images are for reference only
E36F401HPN142TC92U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E36F401HPN142TC92U
- JLCPCB Part #
- C6941618
- Package
- Bolt,D50.8xL92mm
- Description
- -10%~+50% -40℃~+85℃ 1400uF 22.2mm 400V 50.8mm 92mm 螺栓,D50.8xL92mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 49
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.3812
196+
$11.3258
490+
$10.9467
980+
$10.7595
Related Products
Welcome back, may I help you?