
* Images are for reference only
SXT22421AA07-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22421AA07-14.7456M
- JLCPCB Part #
- C6699932
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 120Ω 14.7456MHz 21pF ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6235
200+
$0.2501
500+
$0.2404
1000+
$0.2372
Related Products

SXT22421AA27-14.7456M
Suntsu Electronics, Inc.
$0.6395

SXT22421CA07-14.7456M
Suntsu Electronics, Inc.
$0.7196

SXT22412AA07-14.7456M
Suntsu Electronics, Inc.
$0.6235

SXT22419BB48-19.200M
Suntsu Electronics, Inc.
$1.1988

SXT22419BB07-26.000M
Suntsu Electronics, Inc.
$0.6892

SXT2247AA48-20.000M
Suntsu Electronics, Inc.
$1.1780
Welcome back, may I help you?