
* Images are for reference only
SXT22419BB48-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419BB48-19.200M
- JLCPCB Part #
- C7102379
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 100Ω 19.2MHz 19pF ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2021
200+
$0.4805
500+
$0.4645
1000+
$0.4564
Related Products

SXT22417BB48-19.200M
Suntsu Electronics, Inc.
$1.2021

SXT22410BB48-19.200M
Suntsu Electronics, Inc.
$1.3724

SXT22419BA48-19.200M
Suntsu Electronics, Inc.
$1.1924

SXT22412EE48-37.400M
Suntsu Electronics, Inc.
$1.1764

SXT22412FB27-38.400M
Suntsu Electronics, Inc.
$1.4512

SXT22418CC48-26.000M
Suntsu Electronics, Inc.
$0.7071