
* Images are for reference only
SXT22412DC17-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412DC17-25.000M
- JLCPCB Part #
- C6252639
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 12pF 25MHz 80Ω ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9659
200+
$0.3861
500+
$0.3731
1000+
$0.3667
Related Products

SXT22412EC17-25.000M
Suntsu Electronics, Inc.
$1.0095

SXT21412DC17-25.000M
Suntsu Electronics, Inc.
$1.3470

SXT22412DA17-25.000M
Suntsu Electronics, Inc.
$0.9433

SXT22416AA27-14.31818M
Suntsu Electronics, Inc.
$1.1096

SXT22418CA48-13.000M
Suntsu Electronics, Inc.
$0.9142

SXT22414CA17-50.000M
Suntsu Electronics, Inc.
$1.3276
Welcome back, may I help you?