
* Images are for reference only
SXT32417CB38-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417CB38-24.576M
- JLCPCB Part #
- C5961508
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 17pF 24.576MHz 50Ω ±25ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8405
200+
$0.3359
500+
$0.3247
1000+
$0.3198
Related Products

SXT22417CB38-24.576M
Suntsu Electronics, Inc.
$2.6596

SXT32417BB38-24.576M
Suntsu Electronics, Inc.
$0.7569

SXT32417DB38-24.576M
Suntsu Electronics, Inc.
$0.9659

QT325G-26.000MAAV-T
QST Products, LLC
$0.5464

M13560C008
ECEC(ZheJiang E ast Crystal Elec)
$0.1591

SXT3248DD48-48.000M
Suntsu Electronics, Inc.
$1.2503