
* Images are for reference only
SXT21412DA48-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412DA48-16.000M
- JLCPCB Part #
- C7027099
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 12pF 16MHz 200Ω ±20ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7694
200+
$0.3084
500+
$0.2972
1000+
$0.2924
Related Products

SXT21412DA48-26.000M
Suntsu Electronics, Inc.
$1.5708

SXT21412BA48-16.000M
Suntsu Electronics, Inc.
$0.7260

SXT21412AA48-16.000M
Suntsu Electronics, Inc.
$0.7661

SXT21417BB27-50.000M
Suntsu Electronics, Inc.
$1.4567

SXT21416EB17-50.000M
Suntsu Electronics, Inc.
$1.5676

402F26022ILR
CTS Electronic Components
$0.9958
Welcome back, may I help you?