
* Images are for reference only
SXT2247AA48-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2247AA48-20.000M
- JLCPCB Part #
- C6318357
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 20MHz 7pF 80Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1857
200+
$0.4743
500+
$0.4582
1000+
$0.4501
Related Products

SXT2247BA48-20.000M
Suntsu Electronics, Inc.
$1.2147

SXT3247AA48-20.000M
Suntsu Electronics, Inc.
$0.9953

SXT2247CA48-20.000M
Suntsu Electronics, Inc.
$1.2744

SXT22416BB38-20.000M
Suntsu Electronics, Inc.
$1.0760

SXT22412FB38-12.000M
Suntsu Electronics, Inc.
$1.2422

SXT2249BB27-20.000M
Suntsu Electronics, Inc.
$1.2357
Welcome back, may I help you?