
* Images are for reference only
SXT21413AA38-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21413AA38-27.000M
- JLCPCB Part #
- C6691781
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 100Ω 13pF 27MHz ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3126
200+
$0.5241
500+
$0.5065
1000+
$0.4985
Related Products

SXT21411AA38-27.000M
Suntsu Electronics, Inc.
$1.1059

SXT21414AA38-27.000M
Suntsu Electronics, Inc.
$2.4793

SXT21415AA38-27.000M
Suntsu Electronics, Inc.
$2.5867

SXT21411AA27-24.000M
Suntsu Electronics, Inc.
$1.6956

SXT21418BB38-22.1184M
Suntsu Electronics, Inc.
$0.9584

SXT21412FE38-18.432M
Suntsu Electronics, Inc.
$1.4536
Welcome back, may I help you?